- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 829492-3
829492-3
TE Connectivity / AMP Brand
3X 3P MOD2 STIFTLEI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
3X 3P MOD2 STIFTLEI
Search Keywords: 8294923
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:829492-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,988
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
30
$5.64
250
$5.63
500
$5.62
750
$5.60
1,500
$2.97
2,250
$2.09
3,000 +
$2.04
Click for Quote
Log in
to unlock special pricing