- Home ›
- All Products›
- 829489-4
829489-4
TE Connectivity / AMP Brand
4P AMPMODU II STIFTLEIS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4P AMPMODU II STIFTLEIS
Search Keywords: 8294894
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:829489-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Housing Material:PBTP GV
-
Number of Positions:4
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention:Without
-
Contact Type:Pin
-
Header Type:Breakaway
-
Contact Mating Area Plating Material:Tin
-
Mating Alignment:Without
-
Number of Rows:1
-
PCB Contact Termination Area Plating Material Thickness:2 µm
-
UL Flammability Rating:UL 94V-0
-
Termination Post & Tail Length:.142 in, 3.6 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
PCB Connector Assembly Type:PCB Mount Header
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Position Locations Omitted:0
-
Circuit Application:Signal
-
Contact Current Rating (Max):3 A
-
PCB Mount Alignment:Without
-
Housing Temperature Rating:Standard
-
Connector Mounting Type:Board Mount
-
PCB Mount Orientation:Right Angle
-
Contact Mating Area Plating Material Thickness:118.11 µin, 3 µm
-
Contact Shape & Form:Square
-
Primary Product Color:Green
-
Board-to-Board Configuration:Perpendicular
-
Contact Underplating Material:Nickel
-
Contact Base Material:Copper Tin
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Contact Load Condition:Fully Loaded
-
Connector System:Board-to-Board
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1400
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1,400
$0.3170
2,800
$0.2378
4,200
$0.2219
5,600 +
$0.2175
Click for Quote
Log in
to unlock special pricing