- Home ›
- All Products›
- 829410-5
829410-5
TE Connectivity / AMP Brand
2X 5P HV100 REC CON. TE, 6.2MM,TIN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2X 5P HV100 REC CON. TE, 6.2MM,TIN
Search Keywords: 8294105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:829410-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466100110
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
PCB Contact Termination Area Plating Material Thickness:2.5 µm
-
Number of Positions:5
-
Housing Material:Polyester - GF
-
Mating Entry Location:Top
-
Termination Post & Tail Length:.122 in, 3.1 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Stackable:Yes
-
Connector Height:.244 in, 6.2 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Pin Diameter:.025 in, .63 mm
-
Rectangular Termination Post & Tail Width:.027 in, .7 mm
-
Connector System:Board-to-Board
-
PCB Mount Retention:With
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
PCB Contact Termination Area Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention Type:Retention Solder Tails
-
Number of Rows:2
-
Contact Type:Socket
-
PCB Thickness (Recommended):1.6 mm
-
Sealable:No
-
Contact Mating Area Plating Material:Tin
-
Connector Profile:Standard
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
PCB Mount Orientation:Vertical
-
Mating Square Post Dimension:.025 in, .64 mm
-
Contact Protection Type:Closed Entry Housing
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Contact Base Material:Phosphor Bronze
-
Primary Product Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
432
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
432
$2.32
864
$1.42
1,296
$1.13
1,728 +
$1.11
Click for Quote
Log in
to unlock special pricing