- Home ›
- All Products›
- 829394-7
829394-7
TE Connectivity / AMP Brand
2X7P MOD II UNSHRD HDR, ST, 0.8 AU
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2X7P MOD II UNSHRD HDR, ST, 0.8 AU
Search Keywords: 8293947
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:829394-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Connector Contact Load Condition:Fully Loaded
-
Square Termination Post & Tail Dimension:.025 in, .63 mm
-
UL Flammability Rating:UL 94V-0
-
Termination Post & Tail Length:.132 in, 3.36 mm
-
PCB Contact Termination Area Plating Material Thickness:3 µm
-
Insulation Resistance:5000 MΩ
-
PCB Mount Retention:Without
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Contact Underplating Material:Nickel
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Material Thickness:31.5 µin, .8 µm
-
Contact Mating Area Plating Material:Gold or Gold Flash over Palladium Nickel
-
Contact Shape & Form:Square
-
Sealable:No
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Mating Square Post Dimension:.025 in, .63 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Contact Type:Pin
-
Contact Base Material:Phosphor Bronze
-
Header Type:Unshrouded
-
PCB Connector Assembly Type:PCB Mount Header
-
Packaging Quantity:400
-
Board-to-Board Configuration:Parallel
-
Dielectric Withstanding Voltage (Max):750 Vrms
-
Contact Current Rating (Max):5 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Board-to-Board
-
Housing Temperature Rating:Standard
-
Housing Material:PBT
-
Number of Rows:2
-
Number of Positions:14
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Mating Alignment:Without
-
PCB Mount Alignment:Without
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Circuit Application:Signal
-
Primary Product Color:Green
-
Packaging Type:Box
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2400
23 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
2,400
$4.08
4,800
$2.08
7,200
$1.42
9,600 +
$1.39
Click for Quote
Log in
to unlock special pricing