- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 829309-8
829309-8
TE Connectivity / AMP Brand
Conn Board Stacker HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
Conn Board Stacker HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole
Search Keywords: 8293098
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:829309-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Board Stacker3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder3593
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,150
Can Ship immediately
Minimum Order Quantity:
40
Price (USD)
Qty
Unit Price
40
$2.86
250
$1.85
500
$1.79
750
$1.74
1,500
$1.71
2,250
$1.68
3,000 +
$1.66
Click for Quote
Log in
to unlock special pricing