- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 829265-8
829265-8
TE Connectivity / AMP Brand
8P HV100 REC.CON. B/TE,6.2,NO KINK
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
8P HV100 REC.CON. B/TE,6.2,NO KINK
Product Highlights:
- Receptacle
- HV-100
- Number of Positions = 8
- Number of Rows = Single
- Standard Profile
Search Keywords: 8292658
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:829265-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
88 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
616
Order Increment:
88
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
616
$3.98
1,232
$2.11
1,848
$1.48
2,464 +
$1.45
Click for Quote
Log in
to unlock special pricing