- Home ›
- All Products›
- 829265-5
829265-5
TE Connectivity / AMP Brand
5P HV100 REC.CON. B/TE,6.2,NO KINK
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
5P HV100 REC.CON. B/TE,6.2,NO KINK
Search Keywords: 8292655
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:829265-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
144 -
Contact Type:Socket
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Rectangular Termination Post & Tail Width:.027 in, .7 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:5
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Connector Mounting Type:Board Mount
-
Contact Protection Type:Closed Entry Housing
-
Contact Base Material:Copper Alloy
-
Mating Pin Diameter:.025 in, .64 mm
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment:Without
-
Contact Mating Area Plating Material:Gold
-
Contact Current Rating (Max):3 A
-
PCB Mount Alignment:Without
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Orientation:Vertical
-
Number of Rows:1
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Connector Height:.244 in, 6.2 mm
-
Housing Material:Polyester - GF
-
Mating Square Post Dimension:.025 in, .64 mm
-
Contact Layout:Inline
-
Termination Post & Tail Length:.12 in, 3.05 mm
-
PCB Mount Retention:Without
-
Board-to-Board Configuration:Parallel
-
Stackable:No
-
Sealable:No
-
Connector System:Board-to-Board
-
PCB Contact Termination Area Plating Material Thickness:3 µm
-
Connector Profile:Standard
-
Primary Product Color:Black
-
Mating Entry Location:Bottom & Top
-
Packaging Type:Carton
-
Stack Height:.09 in, 2.29 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1008
Order Increment:
144
51 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
1,008
$2.508
2,016
$1.328
3,024
$0.935
4,032 +
$0.916
Click for Quote
Log in
to unlock special pricing