- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 829264-9
829264-9
TE Connectivity / AMP Brand
2X 9P HV100 REC CON.B/TE,6.2,NO KINK
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
2X 9P HV100 REC CON.B/TE,6.2,NO KINK
Product Highlights:
- Receptacle
- HV-100
- Number of Positions = 9
- Number of Rows = Dual
- Standard Profile
Search Keywords: 8292649
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:829264-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
870
Can Ship immediately
MOQ for In Stock Qty:
80
MOQ for out of Stock Qty:
80
36 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
80
$4.67
160
$4.66
240
$4.65
480
$2.87
720
$2.26
960 +
$2.22
Click for Quote
Log in
to unlock special pricing