- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 829261-8
829261-8
TE Connectivity / AMP Brand
HD FEMALE SCREWLOCK
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
HD FEMALE SCREWLOCK
Product Highlights:
- Accessory Type = Female Screw Locks
- Tin Body Finish
- Thread Size = 4-40
- Thread Length = 7.90 mm
- Screwlock Style = Screwlock Only
Search Keywords: 8292618
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:829261-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415338050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Screw Lock
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
2,500
$4.06
5,000
$2.07
7,500
$1.41
10,000 +
$1.38
Click for Quote
Log in
to unlock special pricing