- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 829261-6
829261-6
TE Connectivity / AMP Brand
HD FEMALE SCREWLOCK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HD FEMALE SCREWLOCK
Product Highlights:
- Female Screw Locks
- Tin Body Finish
- Thread Size = M3
- Thread Length = 7.90 mm
- Screwlock Style = Screwlock Only
Search Keywords: 8292616
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:829261-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415338050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Type:Screw Lock
-
Dimension:12.75 x 5 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,429
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$0.845
250
$0.756
500
$0.739
1,000
$0.723
2,500
$0.708
5,000
$0.699
7,500
$0.697
10,000 +
$0.695
Click for Quote
Log in
to unlock special pricing