- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 829114-8
829114-8
TE Connectivity / AMP Brand
2X 8P MOD2 STIFTLEI
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
2X 8P MOD2 STIFTLEI
Search Keywords: 8291148
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:829114-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
601
Can Ship immediately
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$4.99
100
$4.74
400
$4.53
1,000
$4.34
3,000 +
$4.14
Click for Quote
Log in
to unlock special pricing