- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 829111-4
829111-4
TE Connectivity / AMP Brand
Conn Housing RCP 96 POS 2.54mm Crimp ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Housing RCP 96 POS 2.54mm Crimp ST Panel Mount
Search Keywords: 8291114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:829111-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:96
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
599
Ships today, if you order in
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
9 Weeks
can ship
8/13/26