- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 828985-1
828985-1
TE Connectivity / AMP Brand
RUBBER PLUG <2,5-4,0MM2
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RUBBER PLUG <2,5-4,0MM2
Product Highlights:
- Product Series = 2.5 mm System
- Seal Protector
- Insulation Diameter = 3.00 - 3.70 mm
- Color = Green
- Packaging Method = Strip
Search Keywords: 8289851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:828985-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:Seal Protector
-
Dimension:7.8 x 7.3 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,001
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5,000
$0.0381
10,000
$0.0377
25,000
$0.0367
50,000
$0.0364
100,000
$0.0362
150,000
$0.0360
250,000
$0.0359
500,000 +
$0.0358
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT