Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

828922-2

CAVITY PLUG 2,5MM S

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CAVITY PLUG 2,5MM S
Product Highlights:
  • Accessory
  • Accessory Type = Cavity Plug
  • Product Series = 2.5 mm System
  • Color = Green
  • Cavity Plug Diameter = 5.20 mm
Search Keywords: 8289222
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 828922-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10000
Type: Cavity Plug
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 828922-2 RoHS compliant?
Yes, 828922-2 is RoHS compliant.
What is the lead time for 828922-2?
The standard lead time for 828922-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,495
Ships today, if you order in Buy all 4,495 in-stock or the regular minimum order quantity of 10000
Stock lot only:
4495
Minimum Order Quantity:
10000
Order Increment:
10000
8 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0344
10,000
$0.0313
30,000
$0.0310
50,000
$0.0287
100,000
$0.0261
150,000
$0.0260
250,000
$0.0259
500,000 +
$0.0254
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!