Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

828922-1

2,5MM CAVITY PLUG FOR 5,4MM DI

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
2,5MM CAVITY PLUG FOR 5,4MM DI
Product Highlights:
  • Product Series = 2.5 mm System
  • Cavity Plug
  • Color = Natural
  • Cavity Plug Diameter = 6.20 mm
  • Loose Piece
Search Keywords: 8289221
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    828922-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    10000
  • Type:
    Cavity Plug
  • Dimension:
    7.8 x 6.2 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Changes +
Frequently Asked Questions
Is 828922-1 RoHS compliant?
Yes, 828922-1 is RoHS compliant.
What is the lead time for 828922-1?
The standard lead time for 828922-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 562,934
Can Ship immediately
Minimum Order Quantity:
1000
8 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0510
5,000
$0.0477
10,000
$0.0473
30,000
$0.0467
50,000
$0.0466
100,000
$0.0465
150,000
$0.0464
250,000 +
$0.0462
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!