Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

828921-1

EINZELADERDICHTUNG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
EINZELADERDICHTUNG
Product Highlights:
  • Product Series = 2.5 mm System
  • Seal Protector
  • Insulation Diameter = 1.20 - 2.00 mm
  • Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
  • Color = Gray
Search Keywords: 8289211
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 828921-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Type: Seal
Dimension: 7.8 x 6.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 828921-1 RoHS compliant?
Yes, 828921-1 is RoHS compliant.
What is the lead time for 828921-1?
The standard lead time for 828921-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49,955
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0299
10,000
$0.0292
25,000
$0.0288
50,000
$0.0285
100,000
$0.0283
150,000
$0.0281
250,000
$0.0280
500,000 +
$0.0278
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!