Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

828920-1

EINZELADERDICHTUNG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
EINZELADERDICHTUNG
Product Highlights:
  • Product Series = 2.5 mm System
  • Seal Protector
  • Insulation Diameter = 1.20 - 2.00 mm
  • Wire Range = 0.50-1.00² [20-17] mm [AWG]
  • Color = Gray
Search Keywords: 8289201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    828920-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Type:
    Seal
  • Dimension:
    7.8 x 6.2 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 828920-1 RoHS compliant?
Yes, 828920-1 is RoHS compliant.
What is the lead time for 828920-1?
The standard lead time for 828920-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 79,734
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
18 Weeks can ship 1/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0285
10,000
$0.0279
25,000
$0.0266
50,000
$0.0260
100,000
$0.0259
150,000
$0.0259
250,000
$0.0258
500,000 +
$0.0257
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!