- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 828907-1
TE Connectivity / AMP Brand
828907-1
55P JUN-POW-TIM GEH
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
55P JUN-POW-TIM GEH
Product Highlights:
- Housing Assembly
- Connector Type = JPT
- Number of Positions = 55
- PBT Housing Material
- Housing Color = Black
Search Keywords: 8289071
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 828907-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
54 |
| Type: | Housing |
| Dimension: | 124.55 mm |
Product Guides
+
Frequently Asked Questions
Is 828907-1 RoHS compliant?
Yes, 828907-1 is RoHS compliant.
What is the lead time for 828907-1?
The standard lead time for 828907-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
162
18 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
5
$11.89
50
$11.40
100
$11.37
162
$11.21
324
$11.15
486
$11.09
648 +
$11.03
Click for Quote
Log in
to unlock special pricing