- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 828906-2
TE Connectivity / AMP Brand
828906-2
BLINDSTOPFEN 1,5SYS
View Datasheet Ask the Datasheet Accessories Notify Me
- Product Series = 1.5 mm System
- Cavity Plug
- Color = Brown
- Cavity Plug Diameter = 5.00 mm
- Packaging Method = Loose Piece
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:828906-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
10000