- Home ›
- All Products›
- 828906-1
828906-1
TE Connectivity / AMP Brand
CAVITY PLUG (5MM HOLE)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CAVITY PLUG (5MM HOLE)
Search Keywords: 8289061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:828906-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Contains Lubricant:No
-
Operating Temperature (Max):125 °C, 257 °F
-
Resistance to Hydrocarbons:Poor
-
Shore A Hardness:50
-
Primary Product Material:Silicone
-
Operating Temperature Range:-30 – 125 °C, -22 – 257 °F
-
Primary Product Color:Red
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
12,500
$0.3272
25,000
$0.1732
37,500
$0.1219
50,000 +
$0.1195
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments