Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

828905-1

SINGLE-WIRE-SEAL(5MM HOLE)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SINGLE-WIRE-SEAL(5MM HOLE)
Product Highlights:
  • Seal Plug
  • Contact Type = Junior-Power-Timer, Multiple Contact Point (MCP)
  • MCP Series
  • Wire Range = 1.50-2.50² [15.5-13.5] mm [AWG]
  • Insulation Diameter = 2.21 - 3.00 mm
Search Keywords: 8289051
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 828905-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10000
Type: Seal
Dimension: 7.8 x 5.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Changes +
Frequently Asked Questions
Is 828905-1 RoHS compliant?
Yes, 828905-1 is RoHS compliant.
What is the lead time for 828905-1?
The standard lead time for 828905-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 145,505
Ships today, if you order in
On Order:
450,000   can ship 2/10/27
Minimum Order Quantity:
10000
Order Increment:
10000
18 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.0246
30,000
$0.0244
50,000
$0.0243
100,000
$0.0243
150,000
$0.0242
250,000
$0.0242
500,000 +
$0.0241
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!