- Home ›
- All Products›
- 828904-3
828904-3
TE Connectivity / AMP Brand
SINGLE WIRE SEAL FOR J.P.T.CON(5MM HOLE)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SINGLE WIRE SEAL FOR J.P.T.CON(5MM HOLE)
Product Highlights:
- Seal Plug
- Contact Type = Junior-Power-Timer, Multiple Contact Point (MCP)
- MCP Series
- Wire Range = 0.30-1.00² [22-17] mm [AWG]
- Insulation Diameter = 1.20 - 2.10 mm
Search Keywords: 8289043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:828904-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Primary Product Color:Blue
-
UL Flammability Rating:None
-
Contains Lubricant:Yes
-
Resistance to Hydrocarbons:Poor
-
Shore A Hardness:50
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 65 °C, 70 °C, 75 °C, 80 °C
-
Cavity Diameter:.205 in, 5.2 mm
-
Primary Product Material:Silicone
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
8/3/26