- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 828904-2
Available Replacements
TE Connectivity / AMP Brand
828904-2
SINGLE WIRE SEAL FOR J.P.T.CON
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
SINGLE WIRE SEAL FOR J.P.T.CON
Product Highlights:
- Seal Plug
- Contact Type = Junior-Power-Timer, Multiple Contact Point (MCP)
- MCP Series
- Wire Range = 0.30-1.00² [22-17] mm [AWG]
- Insulation Diameter = 1.20 - 2.10 mm
Search Keywords: 8289042
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 828904-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | IT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Seal |
| Dimension: | 7.9 x 5.6 mm |
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 828904-2 discontinued?
Yes, 828904-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 828904-2?
The recommended replacement for 828904-2 is 828904-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 828904-2 RoHS compliant?
Yes, 828904-2 is RoHS compliant.
What is the lead time for 828904-2?
The standard lead time for 828904-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.