Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

828904-1

This single wire seal from TE for the MCON Contact System comes in packages of 1,000 and is blue in color. The MCON Contact sy ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
This single wire seal from TE for the MCON Contact System comes in packages of 1,000 and is blue in color. The MCON Contact system allows for 8 or more contact points to ensure a reliable connection and has demonstrated improved resistance against vibration. The seal features a cavity diameter of 4.9 mm and can accept wire sizes ranging from 20 to 18 AWG.
Product Highlights:
  • Seal Plug
  • Contact Type = Junior-Power-Timer, Multiple Contact Point (MCP)
  • MCP Series
  • Wire Range = 0.30-1.00² [22-17] mm [AWG]
  • Insulation Diameter = 1.20 - 2.10 mm
Search Keywords: 8289041
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 828904-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10000
Type: Seal
Dimension: 7.9 x 5.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Changes +
Frequently Asked Questions
Is 828904-1 RoHS compliant?
Yes, 828904-1 is RoHS compliant.
What is the lead time for 828904-1?
The standard lead time for 828904-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 648,549
Can Ship immediately
Minimum Order Quantity:
500
8 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.0605
2,500
$0.0399
7,500
$0.0391
30,000
$0.0378
50,000
$0.0376
100,000
$0.0375
150,000
$0.0374
250,000 +
$0.0373
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!