- Home ›
- All Products›
- 828840-1
828840-1
TE Connectivity / AMP Brand
3P JUN-TIMER GEH
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
3P JUN-TIMER GEH
Search Keywords: 8288401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:828840-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Sealable:Yes
-
Packaging Method:Bag
-
Serviceable:Yes
-
Primary Locking Feature:On the Terminal
-
Connector Position Assurance Capable:No
-
Primary Product Color:Black
-
Connector & Housing Type:Housing for female terminals
-
Terminal Position Assurance:Yes
-
Operating Voltage:12 VDC
-
Number of Positions:3
-
Number of Rows:1
-
UL Flammability Rating:UL 94HB
-
Product Width:1.102 in, 28 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Product Length:1.161 in, 29.5 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Housing Material:PA GF
-
Contact Current Rating (Max):30 A
-
Connector & Contact Terminates To:Wire & Cable
-
Nominal Voltage Architecture:12 V, 24 V
-
Strain Relief:Without
-
Centerline (Pitch):.197 in, 5 mm
-
Connector Height:.925 in, 23.5 mm
-
Connector System:Wire-to-Board
-
Connector Shape:Rectangular
-
Contact Type:Receptacle
-
Mating Alignment:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment Type:Polarization Slot
-
Contact Size:2.8mm
-
Circuit Application:Power
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
40
Price (USD)
Qty
Unit Price
40
$2.32
200
$1.95
350
$1.84
400 +
$1.44
Click for Quote
Log in
to unlock special pricing