- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 828801-7
828801-7
TE Connectivity / AMP Brand
2X11P MESSERLEI 3,0
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
2X11P MESSERLEI 3,0
Product Highlights:
- Tab Header
- Connector Type = Junior Power Timer, Junior Timer
- Number of Positions = 22
- Tin Tab Plating
- Brass Tab Material
Search Keywords: 8288017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:828801-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
196 -
Type:Timer Connector
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:22
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
569
Ships today, if you order in
MOQ for In Stock Qty:
392
MOQ for out of Stock Qty:
392
Order Increment:
196
41 Weeks
can ship
2/22/27