- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 828661-1
828661-1
TE Connectivity / AMP Brand
25P JUN-TIMER CONNECTOR
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
25P JUN-TIMER CONNECTOR
Product Highlights:
- Tab Header
- Connector Type = Junior Timer
- Number of Positions = 25
- Tin Tab Plating
- Brass Tab Material
Search Keywords: 8286611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:828661-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
126 -
Type:Timer Connector
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:25
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1512
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1,512
$27.91
3,024
$14.26
4,536
$9.70
6,048 +
$9.51
Click for Quote
Log in
to unlock special pricing