- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 828548-6
828548-6
TE Connectivity / AMP Brand
Conn Wire to Board PIN 6 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
Conn Wire to Board PIN 6 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 8285486
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:828548-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:Pin
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
186
Can Ship immediately
You may purchase all in-stock quantity of 186
Stock lot only:
186
Minimum Order Quantity:
234
Price (USD)
Qty
Unit Price
1
$0.3804
234
$0.3458
1,167
$0.3295
4,665
$0.3152
11,661
$0.3009
34,982 +
$0.2876
Click for Quote
Log in
to unlock special pricing