- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 828347-2
828347-2
TE Connectivity / AMP Brand
HD VERSCHRAUBUNG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HD VERSCHRAUBUNG
Product Highlights:
- Female Screwlock Assembly Kit
- Tin Body Finish
- Thread Size = 4-40
- Thread Length = 9.70 mm
- Screw Length = 15.87 mm
Search Keywords: 8283472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:828347-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Screw Lock
-
Dimension:15.9 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$7.94
25
$7.54
50
$7.37
100
$7.27
300
$7.07
500
$6.33
1,000 +
$5.73
Click for Quote
Log in
to unlock special pricing