- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 828296-8
828296-8
TE Connectivity / AMP Brand
8P MOD 2 STIFT LEI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
8P MOD 2 STIFT LEI
Search Keywords: 8282968
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:828296-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
100 -
Type:Board Stacker
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
652
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
100
$4.73
300
$4.72
600
$4.71
1,200
$2.49
1,800
$1.75
2,400 +
$1.72
Click for Quote
Log in
to unlock special pricing