- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 828278-6
828278-6
TE Connectivity / AMP Brand
Backshell/Cable Clamp 45°/180° 3 Shell Size Bright Nickel Over Copper Polycarbonate Individual
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Backshell/Cable Clamp 45°/180° 3 Shell Size Bright Nickel Over Copper Polycarbonate Individual
Product Highlights:
- Backshell/Cable Clamp
- Cable Clamp Type = Two-Piece RFI/EMI Shield
- Straight(180°)/45° Cable Exit Angle
- Cable Insulation Diameter = 10.00 mm
- 25 Positions
Search Keywords: 8282786
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:828278-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell/Cable Clamp
-
Shell Size:3
-
Angular Function:45,180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:53.5 x 45.2 x 13.6 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$7.83
45
$7.52
200
$7.22
500
$6.94
1,500 +
$6.65
Click for Quote
Log in
to unlock special pricing