- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 828214-8
828214-8
TE Connectivity / AMP Brand
8P MOD2 STIFT LEI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
8P MOD2 STIFT LEI
Product Highlights:
- Header
- Header Type = Standard
- Number of Rows = Single
- Number of Positions = 8
- Mating Post Length = 6.70 mm
Search Keywords: 8282148
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:828214-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
814
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
20
$9.36
50
$9.33
100
$9.31
250
$9.29
500
$4.92
750
$3.46
1,000 +
$3.40
Click for Quote
Log in
to unlock special pricing