- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 828170-2
828170-2
TE Connectivity / AMP Brand
Conn IDC Connector RCP 3 POS 2.54mm IDT ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn IDC Connector RCP 3 POS 2.54mm IDT ST Cable Mount
Product Highlights:
- Receptacle Assembly
- Number of Positions = 3
- Number of Rows = 1
- Without Mating Polarization
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 8281702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:828170-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,736
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$7.49
250
$7.47
500
$7.45
900
$7.44
1,800
$3.93
2,700
$2.69
3,600 +
$2.64
Click for Quote
Log in
to unlock special pricing