Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

828102-1

HD-20SCHRAUB-SICHRG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
HD-20SCHRAUB-SICHRG
Product Highlights:
  • Female Screw Locks
  • Tin Plated Body Finish
  • Thread Size = 4-40
  • Thread Length = 5.00 mm
  • Screwlock Style = Screwlock Only
Search Keywords: 8281021
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 828102-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 7415338050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Screw Lock
Dimension: 11.2 x 5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 828102-1 RoHS compliant?
Yes, 828102-1 is RoHS compliant.
What is the lead time for 828102-1?
The standard lead time for 828102-1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 79
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
625
7 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.278
100
$1.176
250
$1.057
625
$0.925
1,250
$0.826
1,875
$0.824
2,500 +
$0.689
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!