Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

828101-1

HD-20SCHRAUB-SICHRG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
HD-20SCHRAUB-SICHRG
Product Highlights:
  • Female Screw Locks
  • Tin Body Finish
  • Thread Size = 4-40
  • Thread Length = 5.00 mm
  • Screwlock Style = Screwlock Only
Search Keywords: 8281011
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 828101-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 7415290000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2500
Type: Screw Lock
Dimension: 11.2 x 5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 828101-1 RoHS compliant?
Yes, 828101-1 is RoHS compliant.
What is the lead time for 828101-1?
The standard lead time for 828101-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,860
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
2500
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.611
500
$1.607
1,000
$1.603
2,500
$1.599
5,000
$0.847
7,500
$0.596
10,000 +
$0.584
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!