- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 827988-5
827988-5
TE Connectivity / AMP Brand
2X 5P MOD2 PIN HEADER
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
2X 5P MOD2 PIN HEADER
Search Keywords: 8279885
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:827988-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
420 -
Type:Board Stacker
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
760
Ships today, if you order in
MOQ for In Stock Qty:
67
MOQ for out of Stock Qty:
67
15 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
25
$2.97
67
$3.13
100
$2.83
1,000
$2.68
1,260
$2.55
2,520
$1.35
3,780
$0.95
5,040 +
$0.93
Click for Quote
Log in
to unlock special pricing