- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 827914-1
827914-1
TE Connectivity / AMP Brand
2P SHUNTSTECKER
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2P SHUNTSTECKER
Product Highlights:
- Shunt
- Shunt Type = Mod. IV
- 2 Positions
- 2.54 mm Centerline
- Gold (16) Contact Plating, Mating Area, Material
Search Keywords: 8279141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:827914-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1400 -
Type:Shunt
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6300
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
6,300
$0.8810
12,600
$0.4649
18,900
$0.3198
25,200 +
$0.3134
Click for Quote
Log in
to unlock special pricing