- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 827881-1
827881-1
TE Connectivity / AMP Brand
2X13P MOD2 ST-STECK
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
2X13P MOD2 ST-STECK
Product Highlights:
- Connector
- 26 Positions
- Connector Type = Header - Pin
- Vertical Mount Angle
- Color = Yellow
Search Keywords: 8278811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:827881-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
5
35 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$3.97
50
$3.55
200
$3.42
400
$3.32
600
$3.31
1,000
$2.54
2,600
$2.12
5,000 +
$2.02
Click for Quote
Log in
to unlock special pricing