- Home ›
- All Products›
- 827872-9
827872-9
TE Connectivity / AMP Brand
9P MOD1 UNSHRD HDR, P 5.08, ST, 0.8 Au
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
9P MOD1 UNSHRD HDR, P 5.08, ST, 0.8 Au
Search Keywords: 8278729
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:827872-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Post & Tail Length:.134 in, 3.4 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Brass
-
PCB Contact Termination Area Plating Material Thickness:2.5 – 5 µm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Orientation:Vertical
-
Number of Positions:9
-
Contact Underplating Material:Nickel
-
Centerline (Pitch):.2 in, 5.08 mm
-
Packaging Quantity:100
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Retention:Without
-
Connector Contact Load Condition:Fully Loaded
-
Housing Material:PBT GF
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment:Without
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Rows:1
-
Contact Type:Pin
-
Circuit Application:Signal
-
Contact Mating Area Length:.642 in, 16.3 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Rectangular Termination Post & Tail Width:.035 in, .9 mm
-
Connector System:Board-to-Board
-
Board-to-Board Configuration:Parallel
-
Rectangular Termination Post & Tail Thickness:.031 in, .8 mm
-
Primary Product Color:Green
-
Mating Tab Width:.063 in, 1.6 mm
-
Packaging Type:Box
-
Contact Current Rating (Max):3 A
-
Header Type:Breakaway
-
Contact Mating Area Plating Material Thickness:31.5 µin, .8 µm
-
Connector Mounting Type:Board Mount
-
Mating Tab Thickness:.031 in, .8 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
300
$18.24
600
$9.63
900
$6.62
1,200 +
$6.49
Click for Quote
Log in
to unlock special pricing