- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 827770-2
827770-2
TE Connectivity / AMP Brand
CPC (CABLE CLAMP ASSY.) - SHELL SIZE 23
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
CPC (CABLE CLAMP ASSY.) - SHELL SIZE 23
Product Highlights:
- Cable Clamp
- Shell Size = 23
- Body Style = Straight
- Cable Diameter (Max.) = 15.00 mm
- Thermoplastic Cable Clamp Material
Search Keywords: 8277702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:827770-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Clamp
-
Dimension:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
250
$31.62
500
$16.69
750
$11.48
1,000 +
$11.25
Click for Quote
Log in
to unlock special pricing