- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 827584-1
827584-1
TE Connectivity / AMP Brand
16P FEDERLEIST GEH
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
16P FEDERLEIST GEH
Product Highlights:
- Receptacle Housing
- Connector Type = Junior Timer
- Number of Positions = 16
- PA 6.6 GF 13% Housing Material
- Housing Color = Black
Search Keywords: 8275841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:827584-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
800
$19.02
1,600
$9.72
2,400
$6.62
3,200 +
$6.47
Click for Quote
Log in
to unlock special pricing