- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 827579-1
827579-1
TE Connectivity / AMP Brand
JUNIOR TIMER HSG. 5 POS.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JUNIOR TIMER HSG. 5 POS.
Product Highlights:
- Receptacle Housing
- Connector Type = Junior Timer
- Number of Positions = 5
- Housing Color = Black
- Sealed
Search Keywords: 8275791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:827579-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
250
$3.54
500
$2.18
750
$1.72
1,000 +
$1.69
Click for Quote
Log in
to unlock special pricing