Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

827551-3

JUNIOR TIMER CONNECTOR-HSG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
JUNIOR TIMER CONNECTOR-HSG
Product Highlights:
  • Receptacle Housing
  • Connector Type = Junior Timer
  • Number of Positions = 2
  • Housing Color = Black
  • Sealed
Search Keywords: 8275513
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 827551-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 827551-3 RoHS compliant?
Yes, 827551-3 is RoHS compliant.
What is the lead time for 827551-3?
The standard lead time for 827551-3 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,500   can ship 12/7/26
Minimum Order Quantity:
25
32 Weeks can ship 6/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.40
250
$1.16
500
$1.15
1,000
$1.14
2,500
$1.13
5,000
$1.12
7,500
$1.11
10,000 +
$1.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!