Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

827551-2

2P MI D-FED KONTGEH

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
2P MI D-FED KONTGEH
Product Highlights:
  • Receptacle Housing
  • Connector Type = Junior Timer
  • Number of Positions = 2
  • Housing Color = Gray
  • Sealed
Search Keywords: 8275512
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 827551-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Hybrid Connector: No
Color: Gray
Length: .921 in, 23.4 mm
Polarized: Yes
Packaging Method: Bag
Connector Position Assurance Capable: No
Body Material: PA GF
Sealable: Yes
Number of Rows: 1
Serviceable: No
Terminal Position Assurance: No
Strain Relief: No
Centerline (Pitch): .197 in, 5 mm
Width: .866 in, 22 mm
Primary Locking Feature: On the Terminal
Connector System: Wire-to-Wire
Mating Tab Width: .11 in, 2.8 mm
Number of Positions: 2
Height: 1.102 in, 28 mm
Circuit Application: Signal
Connector Style: Housing for female terminals
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 827551-2 RoHS compliant?
Yes, 827551-2 is RoHS compliant.
What is the lead time for 827551-2?
The standard lead time for 827551-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
9 Weeks can ship 1/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
625
$4.58
1,250
$2.43
1,875
$1.71
2,500 +
$1.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!