- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 827551-1
TE Connectivity / AMP Brand
827551-1
2P MI D-FED KONTGEH
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
2P MI D-FED KONTGEH
Product Highlights:
- Receptacle Housing
- Connector Type = Junior Timer
- Number of Positions = 2
- Housing Color = White
- Sealed
Search Keywords: 8275511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:827551-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Number of Positions:2
-
Width:.866 in, 22 mm
-
Height:1.102 in, 28 mm
-
Terminal Position Assurance:No
-
Mating Tab Width:.11 in, 2.8 mm
-
Number of Rows:1
-
Serviceable:No
-
Strain Relief:No
-
Primary Locking Feature:On the Terminal
-
Packaging Method:Bag
-
Body Material:PA GF
-
Connector Position Assurance Capable:No
-
Sealable:Yes
-
Color:White
-
Polarized:Yes
-
Connector Style:Housing for female terminals
-
Hybrid Connector:No
-
Circuit Application:Signal
-
Length:.921 in, 23.4 mm
-
Connector System:Wire-to-Wire
-
Centerline (Pitch):.197 in, 5 mm
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 827551-1 RoHS compliant?
Yes, 827551-1 is RoHS compliant.
What is the lead time for 827551-1?
The standard lead time for 827551-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
6,000
$5.13
12,000
$2.62
18,000
$1.78
24,000 +
$1.75
Click for Quote
Log in
to unlock special pricing