- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 827539-1
827539-1
TE Connectivity / AMP Brand
16P MESSERLEISTE
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
16P MESSERLEISTE
Product Highlights:
- Tab Header
- Connector Type = Junior Timer
- Number of Positions = 16
- Tin Tab Plating
- Brass Tab Material
Search Keywords: 8275391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:827539-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
280 -
Type:Timer Connector
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:16
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
770
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
770
$26.41
1,540
$13.49
2,310
$9.18
3,080 +
$9.00
Click for Quote
Log in
to unlock special pricing