- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 827439-1
827439-1
TE Connectivity / AMP Brand
35 pol messerleiste
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
35 pol messerleiste
Product Highlights:
- Tab Header
- Connector Type = Junior Timer
- Number of Positions = 35
- Tin Tab Plating
- Brass Tab Material
Search Keywords: 8274391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:827439-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Timer Connector
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:35
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,084
Can Ship immediately
Minimum Order Quantity:
12
Price (USD)
Qty
Unit Price
12
$5.68
80
$5.46
250
$5.25
700 +
$5.05
Click for Quote
Log in
to unlock special pricing