- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 827397-1
827397-1
TE Connectivity / AMP Brand
CIC SOCKET
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CIC SOCKET
Product Highlights:
- Contact
- Contact Diameter = 1.70 mm
- Packaging Method = Loose Piece
- Contact Type = Socket
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
Search Keywords: 8273971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:827397-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:13-17 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
50
$0.3118
500
$0.2789
1,000
$0.2747
3,000
$0.2667
5,000
$0.2614
8,000
$0.2575
15,000
$0.2536
25,000 +
$0.2236
Click for Quote
Log in
to unlock special pricing