- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 827297-3
827297-3
TE Connectivity / AMP Brand
3P MOD2 STIFT WA
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
3P MOD2 STIFT WA
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Dual
- Number of Positions = 6
- Mating Post Length = 6.70 mm
Search Keywords: 8272973
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:827297-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,451
Can Ship immediately
Minimum Order Quantity:
95
Price (USD)
Qty
Unit Price
95
$0.7140
500
$0.6936
950
$0.6834
1,900
$0.6732
36,000 +
$0.6630
Click for Quote
Log in
to unlock special pricing