- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 827296-4
827296-4
TE Connectivity / AMP Brand
4P MOD2 STIFT WA
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
4P MOD2 STIFT WA
Search Keywords: 8272964
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:827296-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Mounting:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
You may purchase all in-stock quantity of 39
Stock lot only:
39
MOQ for In Stock Qty:
107
MOQ for out of Stock Qty:
107
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$2.013
107
$1.830
250 +
$1.820
Click for Quote
Log in
to unlock special pricing